text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32H7A3RGT6

Arm Cortex-M7 MCU with 1MBytes of Flash

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32H7A3RGT6 - Technical Attributes
Attributes Table
Family Name: STM32H7
Core Processor: ARM Cortex M7
Program Memory Type: Flash
Flash Size (Bytes): 1MB
RAM Size: 1.4MB
Speed: 280MHz
No of I/O Lines: 49
InterfaceType / Connectivity: CAN/I2C/I2S/SAI/SPDIF-Rx/SPI/SWPMI/UART/USART/USB
Peripherals: BOR/DMA/PDR/POR
Number Of Timers: 18
Supply Voltage: 1.62V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 16-chx16-bit
On-Chip DAC: 3-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$6.62
USD
Quantity
Unit Price
1
$6.62
4
$6.54
15
$6.46
40
$6.40
100+
$6.31
Product Variant Information section