Manufacturer Part #
STM32L151C8T6
STM32L Series 64 kB Flash 10 kB RAM ARM Based 32-Bit Microcontroller - LQFP-48
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:250 per Tray Package Style:LQFP-48 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM32L151C8T6 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM32L151C8T6 - Technical Attributes
Attributes Table
| Family Name: | STM32L |
| Core Processor: | ARM Cortex M3 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 64kB |
| RAM Size: | 10kB |
| Speed: | 32MHz |
| No of I/O Lines: | 37 |
| InterfaceType / Connectivity: | I2C/SPI/USART/USB |
| Peripherals: | Analog Comparators/I2C/On-Chip-ADC/On-Chip-DAC/SPI/USART/USB/Watchdog |
| Number Of Timers: | 8 |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 16-chx12-bit |
| On-Chip DAC: | 2(2-chx12-bit) |
| Watchdog Timers: | 2 |
| Package Style: | LQFP-48 |
| Mounting Method: | Surface Mount |
Features & Applications
The STM32L151C8T6 is a high-performance advanced ARM Cortex™-M3 32-bit RISC microcontroller.
It has a core operating frequency of 32 MHz with high-speed embedded memories and an extensive range of enhanced peripherals,I/Os connected to two APB buses.
Features:
- Ultra-low-power platform
- 1.65 V to 3.6 V power supply
- Core: ARM 32-bit Cortex™-M3 CPU
- From 32 kHz up to 32 MHz max
- 33.3 DMIPS peak (Dhrystone 2.1)
- Memory protection unit
- Reset and supply management
- Ultra-safe, low-power BOR with 5 selectable thresholds
- Ultra-low-power POR/PDR
- Programmable voltage detector (PVD)
- Clock sources
- 1 to 24 MHz crystal oscillator
- 32 kHz oscillator for RTC with calibration
- High Speed Internal 16 MHz factorytrimmed RC (+/- 1%)
- Internal Low Power 37 kHz RC
- Internal multispeed low power 65 kHz to 4.2 MHz
- PLL for CPU clock and USB (48 MHz)
- Pre-programmed bootloader
- USART supported
- Development support
- Serial wire debug supported
- JTAG and trace supported
- Up to 83 fast I/Os (73 I/Os 5V tolerant)
- LCD Driver for up to 8x40 segments
- Rich analog peripherals (down to 1.8 V)
- DMA controller 7x channels
- 8x peripherals communication interface
- Up to 20 capacitive sensing channels
- CRC calculation unit, 96-bit unique ID
Applications:
- Industrial
- Automotive
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
13 Weeks
Quantity
Unit Price
1
$3.33
10
$3.27
25
$3.22
75
$3.16
150+
$3.09
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
LQFP-48
Mounting Method:
Surface Mount