STM32L431CBT6 in Tray by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32L431CBT6

IC MCU 32BIT 128KB FLASH 48LQFP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32L431CBT6 - Technical Attributes
Attributes Table
Family Name: STM32L4
Core Processor: ARM Cortex M4
Program Memory Type: Flash
Flash Size (Bytes): 128kB
RAM Size: 64kB
Speed: 80MHz
No of I/O Lines: 39
InterfaceType / Connectivity: CANbus/IrDA/I2C/SPI/UART/USB
Peripherals: Brownout Reset/Brown-out Detect
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +86°C
On-Chip ADC: 10-chx12-bit
On-Chip DAC: 2-chx12-bit
Watchdog Timers: 2
Package Style:  LQFP-48
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
1500
Multiple Of:
1500
Total
$2,835.00
USD
Quantity
Unit Price
1,500+
$1.89
Product Variant Information section