STM32MP151AAC3T in Reel by STMicroelectronics | 32 bit | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

STM32MP151AAC3T

STM32 Series 128 kB Flash 708 kB RAM 650 MHz 32-Bit Microcontroller - TFBGA-361

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM32MP151AAC3T - Technical Attributes
Attributes Table
Family Name: STM32MP
Core Processor: ARM Cortex A7
RAM Size: 708kB
Speed: 650MHz
No of I/O Lines: 148
InterfaceType / Connectivity: CAN/Ethernet/I2C/I2S/SPI/USART/USB
Number Of Timers: 2
Supply Voltage: 1.71V to 3.6V
Operating Temperature: -40°C to +125°C
Package Style:  TFBGA-361
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
1800
Multiple Of:
1800
Total
$11,412.00
USD
Quantity
Unit Price
1,800+
$6.34
Product Variant Information section