text.skipToContent text.skipToNavigation

Manufacturer Part #

ATTINY24A-SSF

ATtiny Series 2 KB Flash 128 B RAM 20 MHz 8-Bit Microcontroller - SOIC-14

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATTINY24A-SSF - Technical Attributes
Attributes Table
Family Name: ATtiny
Core Processor: AVR
Program Memory Type: Flash
Flash Size (Bytes): 2kB
RAM Size: 128B
Speed: 20MHz
No of I/O Lines: 12
InterfaceType / Connectivity: USI
Peripherals: Brown-out Detect/POR/PWM/Reset/Temp Sensor/Watchdog
Supply Voltage: 1.8V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-14
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
798
Multiple Of:
57
Total
$598.50
USD
Quantity
Unit Price
57+
$0.75
Product Variant Information section