
Manufacturer Part #
AVR32DA32-E/PT
IC MCU 8BIT 32KB FLASH 32TQFP
Product Specification Section
Microchip AVR32DA32-E/PT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
Part Status:
Active
Active
Microchip AVR32DA32-E/PT - Technical Attributes
Attributes Table
Family Name: | AVR DA |
Core Processor: | AVR |
Program Memory Type: | Flash |
Flash Size (Bytes): | 32kB |
RAM Size: | 4kB |
Speed: | 24MHz |
No of I/O Lines: | 27 |
InterfaceType / Connectivity: | I2C/SPI/USART |
Peripherals: | Brown-out Detect/POR/PWM |
Number Of Timers: | 5 |
Supply Voltage: | 1.8V to 5.5V |
Operating Temperature: | -40°C to +125°C |
On-Chip ADC: | 14-chx12-bit |
On-Chip DAC: | 1-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | TQFP-32 |
Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
500
USA:
500
On Order:
0
Factory Lead Time:
7 Weeks
Quantity
Unit Price
250
$1.41
500+
$1.39
Product Variant Information section
Available Packaging
Package Qty:
250 per Tray
Package Style:
TQFP-32
Mounting Method:
Surface Mount