text.skipToContent text.skipToNavigation

Manufacturer Part #

CY8C24423A-24PVXIT

CY8C24423A Series 4 kB Flash 256 Byte RAM 24 MHz 8-Bit PSoC®1 - SSOP-28

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon CY8C24423A-24PVXIT - Technical Attributes
Attributes Table
Family Name: PSoC 1
Core Processor: M8C
Program Memory Type: Flash
Flash Size (Bytes): 4kB
RAM Size: 256B
Speed: 24MHz
No of I/O Lines: 24
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: LVD/POR
Supply Voltage: 2.4V to 5.25V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 10-chx14-bit
On-Chip DAC: 2-chx9-bit
Watchdog Timers: 1
Moisture Sensitivity Level: 3
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$2,850.00
USD
Quantity
Unit Price
1,000+
$2.85
Product Variant Information section