text.skipToContent text.skipToNavigation

Manufacturer Part #

MC9S08JM32CLH

S08 Series 32 kB Flash 2 kB RAM 48 MHz SMT 8-Bit Microcontroller - LQFP-64

ECAD Model:
Mfr. Name: NXP
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
NXP MC9S08JM32CLH - Technical Attributes
Attributes Table
Family Name: S08
Core Processor: S08
Program Memory Type: Flash
Flash Size (Bytes): 32kB
RAM Size: 2kB
Speed: 48MHz
No of I/O Lines: 51
InterfaceType / Connectivity: I2C/LINbus/SCI/SPI/USB
Peripherals: LVD/POR/PWM/Watchdog
Supply Voltage: 2.7V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 12-chx12-bit
Package Style:  LQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
8,000
USA:
8,000
3,200
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
800
Multiple Of:
800
Total
$4,648.00
USD
Quantity
Unit Price
800+
$5.81
Product Variant Information section