Manufacturer Part #
MC9S08QA2CDNE
HCS08 Series 2 KB Flash 160 B RAM 20 MHz 8-Bit Microcontroller - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | NXP | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2450 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
NXP MC9S08QA2CDNE - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
N/A
File
Date
Part Status:
Active
Active
NXP MC9S08QA2CDNE - Technical Attributes
Attributes Table
| Family Name: | HCS08 |
| Core Processor: | S08 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 2kB |
| RAM Size: | 160B |
| Speed: | 20MHz |
| No of I/O Lines: | 5 |
| Peripherals: | Analog Comparators/On-Chip-ADC/PWM/Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +85°C |
| On-Chip ADC: | 4-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC9S08QA2CDNE is a part of MC9S08QA4 series cost-effective, high-performance 8-bit microcontroller units featuring 1.8 to 3.3-volt operation, on-chip memory, two very low-power stop modes and low-voltage detection with reset or interrupt.
Features:
- 8-bit HCS08 Central Processor Unit (CPU)
- Integrated Third-Generation Flash Memory and RAM
- Flexible Clock Options
- Input/Output (I/O) Lines
- Integrated Analog Peripherals
- Analog comparator module (ACMP)
- Two Timer Modules
- System Protection
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
2,450+
$1.64
Product Variant Information section
Available Packaging
Package Qty:
2450 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount