text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC16F57T-I/SS

PIC16F Series 3 kB Flash 72 B RAM 20 MHz 8-Bit Microcontroller - SSOP-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2440
Product Specification Section
Microchip PIC16F57T-I/SS - Technical Attributes
Attributes Table
Family Name: PIC16F
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 3kB
RAM Size: 72B
Speed: 20MHz
No of I/O Lines: 20
Peripherals: POR/Watchdog
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +85°C
Watchdog Timers: 1
Package Style:  SSOP-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,100
USA:
2,100
6,300
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
2100
Multiple Of:
2100
Total
$2,205.00
USD
Quantity
Unit Price
2,100+
$1.05
Product Variant Information section