text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F1320-E/SO

PIC18F Series 4 kB Flash 256 B RAM 25 MHz 8-Bit Microcontroller - SOIC-18

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F1320-E/SO - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 256B
Speed: 25MHz
No of I/O Lines: 16
Peripherals: LVD/POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 2V to 5.5V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 7-chx10-bit
Watchdog Timers: 1
Package Style:  SOIC-18
Mounting Method: Surface Mount
Features & Applications
The PIC18F1320-E/SO is a part of PIC18F series 8-bit Microcontroller has 8 Kbytes of Flash Program Memory in a 18 Pin SOIC package. It has an industrial temperature ranges from -40°C to +85°C.

The PIC18F1320 microcontroller has nanoWatt Technology, which features six enhanced power-managed "software controlled" modes, power consumption as low as 0.1 microamps in standby mode and a wide operating voltage range from 2 to 5.5 volts which makes this device ideal for battery managed applications. This device also encompasses a new low-current watchdog timer, a 2-speed start-up from a reset or sleep mode and a new fail-safe clock monitor that is used to detect an external clock failure.

Features:

  • 'C'compiler friendly development environment
  • 128 bytes of EEPROM
  • Self-programming, an ICD
  • capture/compare/PWM functions
  • 7 channels of 10-bit Analog-to-Digital (A/D) converter
  • Addressable Universal Asynchronous Receiver Transmitter (AUSART)
  • Internal Oscillator
  • Self Programming
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
168
Multiple Of:
42
Total
$705.60
USD
Quantity
Unit Price
5
$4.50
20
$4.39
30
$4.36
75
$4.29
125+
$4.20
Product Variant Information section