text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F23K20-E/ML

PIC18F Series 8 kB Flash 512 B RAM 48 MHz 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PIC18F23K20-E/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 8kB
RAM Size: 512B
Speed: 48MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: HLVD/POR/PWM/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +125°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
2,562
Factory Lead Time:
15 Weeks
Minimum Order:
366
Multiple Of:
61
Total
$852.78
USD
Quantity
Unit Price
61
$2.41
122
$2.39
183
$2.37
244
$2.36
305+
$2.33
Product Variant Information section