text.skipToContent text.skipToNavigation

Manufacturer Part #

PIC18F24K20T-I/ML

PIC18F Series 16 kB Flash 768 B RAM 64 MHz 8-Bit Microcontroller - QFN-28

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2538
Product Specification Section
Microchip PIC18F24K20T-I/ML - Technical Attributes
Attributes Table
Family Name: PIC18
Core Processor: PIC
Program Memory Type: Flash
Flash Size (Bytes): 16kB
RAM Size: 768B
Speed: 64MHz
No of I/O Lines: 25
InterfaceType / Connectivity: I2C/SPI/USART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/USART/Watchdog
Number Of Timers: 4
Supply Voltage: 1.8V to 3.6V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 11-chx10-bit
Watchdog Timers: 1
Package Style:  QFN-28
Mounting Method: Surface Mount
Features & Applications

The PIC18F24K20T-I/ML is a 768 B RAM 8-bit flash microcontroller with nanoWatt XLP technology. It is available in 28 pin QFN package.

Features:

  • C Compiler Optimized Architecture:
    • Optional extended instruction set designed to optimize re-entrant code
  • Up to 1024 bytes Data EEPROM
  • Up to 64 Kbytes Linear program memory addressing
  • Up to 3936 bytes Linear data memory addressing
  • Up to 16 MIPS operation
  • 16-bit wide instructions, 8-bit wide data path
  • Priority levels for interrupts
  • 31-level, software accessible hardware stack
  • 8 x 8 single-cycle hardware multiplier
  • Precision 16 MHz internal oscillator block:
  • Factory calibrated to ± 1%
  • Four crystal modes up to 64 MHz
  • Operating Voltage Range: 1.8V to 3.6V
  • Self-Programmable under Software Control
  • Single-Supply 3 V In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-Circuit Debug (ICD) via Two Pins
  • Enhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART) module:
    • Supports RS-485, RS-232 and LIN
Pricing Section
Global Stock:
1,600
USA:
1,600
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1600
Multiple Of:
1600
Total
$3,664.00
USD
Quantity
Unit Price
1,600+
$2.29
Product Variant Information section