Manufacturer Part #
PIC18F258-E/SO
PIC18F Series 32 KB Flash 1.5 kB RAM 40 MHz 8-Bit Microcontroller - SOIC-28
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Microchip | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:27 per Tube Package Style:SOIC-28 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Microchip PIC18F258-E/SO - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip PIC18F258-E/SO - Technical Attributes
Attributes Table
| Family Name: | PIC18 |
| Core Processor: | PIC |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 32kB |
| RAM Size: | 1.5kB |
| Speed: | 40MHz |
| No of I/O Lines: | 22 |
| InterfaceType / Connectivity: | CAN/I2C/SPI/UART |
| Peripherals: | LVD/POR/PWM/Watchdog |
| Supply Voltage: | 2V to 5.5V |
| Operating Temperature: | -40°C to +125°C |
| On-Chip ADC: | 5-chx10-bit |
| Watchdog Timers: | 1 |
| Package Style: | SOIC-28 |
| Mounting Method: | Surface Mount |
Features & Applications
PIC18F258-E/SO is a 8-bit Microcontroller has 32 Kbytes of Flash Program Memory in a 28 Pin SOIC package. It has an industrial temperature ranges from (-40°C to +125°C).
PIC18F258 is ideal for applications requiring cost-effective, low-power solutions with a robust peripheral set in a small package. PIC18F having low power, high performance 8-bit MCU with integrated full-speed USB 2.0 and peripheral flexibility.
Features :
- 5 x 10-bit PWM
- 40 MHz Max. Speed
- Full CAN 2.0B
- Active 3Tx Buffers, 2RX Buffers
- 6 Full Acceptance Filters
- 2 Filter Masks
- PSP
- ICD
- Self-Programming
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
27
$10.44
54
$10.37
81+
$10.29
Product Variant Information section
Available Packaging
Package Qty:
27 per Tube
Package Style:
SOIC-28
Mounting Method:
Surface Mount