
Manufacturer Part #
PIC18LF2525-I/SP
PIC18 Series 48 kB Flash 3968 B RAM 40 MHz 8-Bit Microcontroller - SDIP-28
Product Specification Section
Microchip PIC18LF2525-I/SP - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
3A991.a.2
This item may be subject to export licensing controls.
PCN Information:
Part Status:
Active
Active
Microchip PIC18LF2525-I/SP - Technical Attributes
Attributes Table
Family Name: | PIC18 |
Core Processor: | PIC |
Program Memory Type: | Flash |
Flash Size (Bytes): | 48kB |
RAM Size: | 3968B |
Speed: | 40MHz |
No of I/O Lines: | 25 |
InterfaceType / Connectivity: | I2C/SPI/UART |
Peripherals: | HLVD/POR/PWM/Watchdog |
Number Of Timers: | 1 |
Supply Voltage: | 2V to 5.5V |
Operating Temperature: | -40°C to +85°C |
On-Chip ADC: | 10-chx10-bit |
Watchdog Timers: | 1 |
Package Style: | SDIP-28 |
Mounting Method: | Through Hole |
Features & Applications
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
4 Weeks
Quantity
Unit Price
15+
$7.75
Product Variant Information section
Available Packaging
Package Qty:
15 per Tube
Package Style:
SDIP-28
Mounting Method:
Through Hole