Manufacturer Part #
STM8L151K4U6TR
STM8L Series 16 kB Flash 2 kB RAM 30 I/O 8-Bit Microcontroller - UFQFPN-32
| | |||||||||||
| | |||||||||||
| Mfr. Name: | STMicroelectronics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:3000 per Std. Mfr. Pkg Package Style:UFQFPN-32 Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
STMicroelectronics STM8L151K4U6TR - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
STMicroelectronics STM8L151K4U6TR - Technical Attributes
Attributes Table
| Family Name: | STM8L |
| Core Processor: | STM8 |
| Program Memory Type: | Flash |
| Flash Size (Bytes): | 16kB |
| RAM Size: | 2kB |
| Speed: | 16MHz |
| No of I/O Lines: | 30 |
| InterfaceType / Connectivity: | IrDA/I2C/SPI/UART/USART |
| Peripherals: | Brown-out Detect/DMA/IR/POR/PWM/Reset/Watchdog |
| Number Of Timers: | 1 |
| Supply Voltage: | 1.8V to 3.6V |
| Operating Temperature: | -40°C to +105°C |
| On-Chip ADC: | 22-chx12-bit |
| On-Chip DAC: | 1-chx12-bit |
| Watchdog Timers: | 2 |
| Package Style: | UFQFPN-32 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
10 Weeks
Quantity
Unit Price
3,000+
$1.09
Product Variant Information section
Available Packaging
Package Qty:
3000 per Std. Mfr. Pkg
Package Style:
UFQFPN-32
Mounting Method:
Surface Mount