text.skipToContent text.skipToNavigation

Manufacturer Part #

STM8S207S8T6CTR

STM8 Series 8-bit 64 KB Flash 4 KB RAM 24 MHz Microcontroller - LQFP-44

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics STM8S207S8T6CTR - Technical Attributes
Attributes Table
Family Name: STM8S
Core Processor: STM8
Program Memory Type: Flash
Flash Size (Bytes): 64kB
RAM Size: 4kB
Speed: 24MHz
No of I/O Lines: 34
InterfaceType / Connectivity: CAN/I2C/SPI/UART
Peripherals: CAN/I2C/On-Chip-ADC/SPI/UART/Watchdog
Number Of Timers: 8
Supply Voltage: 2.95V to 5.5V
Operating Temperature: -40°C to +85°C
On-Chip ADC: 9-chx10-bit
Watchdog Timers: 2
Package Style:  LQFP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
-1
Factory Lead Time:
10 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,700.00
USD
Quantity
Unit Price
1,000+
$1.70
Product Variant Information section