text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F011ASB020EG

Z8 Encore! XP® F082A Series 256 B RAM 1 kB Flash Microcontroller - SOIC-8

Product Specification Section
Zilog Z8F011ASB020EG - Technical Attributes
Attributes Table
Family Name: Z8
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 1kB
RAM Size: 256B
Speed: 20MHz
No of I/O Lines: 6
InterfaceType / Connectivity: UART
Peripherals: Analog Comparators/PWM/UART/Watchdog
Number Of Timers: 2
Supply Voltage: 2.7V to 3.6V
Operating Temperature: -40°C to +105°C
Watchdog Timers: 1
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Singapore:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
4320
Multiple Of:
96
Total
$6,566.40
USD
Quantity
Unit Price
96+
$1.52
Product Variant Information section