text.skipToContent text.skipToNavigation

Manufacturer Part #

Z8F2480AN020SG

Z8 Encore! XP® F1680 Series 2 kB RAM 24 kB Flash Microcontroller - LQFP-44

ECAD Model:
Mfr. Name: Zilog
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Zilog Z8F2480AN020SG - Technical Attributes
Attributes Table
Family Name: Z8F
Core Processor: eZ8
Program Memory Type: Flash
Flash Size (Bytes): 24kB
RAM Size: 2kB
Speed: 20MHz
No of I/O Lines: 37
InterfaceType / Connectivity: I2C/SPI/UART
Peripherals: Analog Comparators/I2C/On-Chip-ADC/PWM/SPI/UART/Watchdog
Number Of Timers: 3
Supply Voltage: 1.8V to 3.6V
Operating Temperature: 0°C to 70°C
On-Chip ADC: 8-chx10-bit
Watchdog Timers: 1
Package Style:  LQFP-44
Mounting Method: Surface Mount
Features & Applications

The Z8F2480AN020SG is a Z8 encore! 2 kB RAM 24 kB flash, high performance 8-bit microcontroller.

This microcontroller is optimized for low-power applications and supports 1.8 V to 3.6 V wide low-voltage operation with extremely low active, halt and stop mode currents.

Features:

  • 20 MHz eZ8 CPU core
  • 24 KB flash memory with in-circuit programming capability
  • Up to 8-Channel, 10-bit analog-to-digital converter (ADC)
  • On-chip temperature sensor
  • Up to two on-chip analog comparators
  • On-chip low-power operational amplifier (LPO)
  • Two full-duplex 9-bit UART ports with the support of Local interconnect network
  • Infrared data association
  • Enhanced serial peripheral interface controller
  • I2C controller which supports master/slave modes
  • Three enhanced 16-bit timers with capture, compare and PWM capability
  • Additional two basic 16-bit timers with interrupt

Applications:

  • Safety and security
  • Utility metering
  • Digital power supervisory
  • Handheld electronic devices and general motor control
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7360
Multiple Of:
160
Total
$22,300.80
USD
Quantity
Unit Price
160+
$3.03
Product Variant Information section