Manufacturer Part #
OP245B
OP245B Series 890 nm 40° 50 mA Through Hole Plastic Infrared Emitting Diode
| | |||||||||||
| | |||||||||||
| Mfr. Name: | TT Electronics - Optek Technology | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
TT Electronics - Optek Technology OP245B - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
TT Electronics - Optek Technology OP245B - Technical Attributes
Attributes Table
| Wavelength: | 890nm |
| Angle of Half Intensity: | 40° |
| Intensity: | 0.4mW/sr |
| Forward (Drive) Current: | 50mA |
| Forward Voltage: | 1.8V |
| Mounting Method: | Through Hole |
Features & Applications
The OP245B is a 890 nm high intensity gallium aluminum arsenide infrared emitting diode that is suited for use as a PCBoard mounted slotted switch or an easy mount PCBoard interrupter.
Features:
- Wide irradiance pattern
- Side-looking package for space-limited applications
- Wavelength matched to silicon’s peak response
- Mechanically and spectrally matched to other OPTEK products
Applications:
- Space-limited applications
- PCBoard mounted slotted switch
- PCBoard interrupter
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
14 Weeks
Quantity
Unit Price
2,000+
$0.829
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole