text.skipToContent text.skipToNavigation

Manufacturer Part #

VSMA1094401

VSMA Series 940 nm 100 mA ± 40° Surface Mount Infrared Emitting Diode

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2450
Product Specification Section
Vishay VSMA1094401 - Technical Attributes
Attributes Table
Wavelength: 950nm
Angle of Half Intensity: ±40°
Intensity: 1300mW/sr
Forward (Drive) Current: 1.5A
Forward Voltage: 3.3V
Reverse Voltage[Vr]: 5V
Rise Time: 10ns
Operating Temp Range: -40°C to +125°C
Mounting Method: Surface Mount
Pricing Section
Global Stock:
600
USA:
600
On Order:
0
Factory Stock:Factory Stock:
600
Factory Lead Time:
6 Weeks
Minimum Order:
600
Multiple Of:
600
Total
$594.00
USD
Quantity
Unit Price
600+
$0.99
Product Variant Information section