text.skipToContent text.skipToNavigation

Manufacturer Part #

TSOP2436

TSOP24 Series 2.5 to 5.5 V 36 kHz 45 m Through Hole IR Receiver Module

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay TSOP2436 - Technical Attributes
Attributes Table
Supply Voltage: 2.5V to 5.5V
Transmission Distance: 45m
Power Dissipation: 10mW
Supply Current: 0.9mA to 0.55mA
Carrier Frequency: 36kHz
Output Current: 5mA
Viewing Angle: 90°
Output Voltage-Max: 100mV
View/Orientation: Side View
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -25°C to +85°C
No of Terminals: 3
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
2160
Multiple Of:
2160
Total
$1,000.08
USD
Quantity
Unit Price
2,160
$0.463
4,320
$0.457
6,480
$0.453
8,640+
$0.448
Product Variant Information section