Manufacturer Part #
EL357N(B)(TA)-VG
Transistor Output Optocouplers 130-260CTR 3750Vrms -55 to +110 Op Temp
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available Packaging
Package Qty:3500 per Reel Package Style:SOP-4 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
Everlight EL357N(B)(TA)-VG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight EL357N(B)(TA)-VG - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Output Voltage-Max: | 80V |
| Directional: | Uni-Directional |
| Forward Voltage: | 1.2V |
| Reverse Voltage-Max [Vrrm]: | 6V |
| Average Forward Current-Max: | 50mA |
| Power Dissipation: | 0.2W |
| Output Type: | Phototransistor |
| CTR-Min: | 130% |
| Operating Temp-Max: | 110°C |
| Storage Temperature Range: | -55°C to +110°C |
| Package Style: | SOP-4 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
175,000
Germany:
175,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
3,500
$0.0854
7,000
$0.0839
10,500
$0.0831
14,000
$0.0825
17,500+
$0.0806
Product Variant Information section
Available Packaging
- Reel Qty: 3,500+ / Unit Price: $0.0854 / Stock: 7,000 Qty: 3,500+$0.0854 Stock: 7,000
- Reel Qty: 21,000+ / Unit Price: $0.0855 / Stock: 0 Qty: 3,000+$0.0855 Stock: 0
- Reel Qty: 21,000+ / Unit Price: $0.0854 / Stock: 0 Qty: 3,500+$0.0854 Stock: 0
- ReelSelected Variant Qty: 3,500+ / Unit Price: $0.0854 / Stock: 175,000 Qty: 3,500+$0.0854 Stock: 175,000
Package Qty:
3500 per Reel
Package Style:
SOP-4
Mounting Method:
Surface Mount