text.skipToContent text.skipToNavigation

Manufacturer Part #

ELM3063(TA)-V

OPTOISOLTR 3.75KV TRIAC 1CH 4SOP

ECAD Model:
Mfr. Name: Everlight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Everlight ELM3063(TA)-V - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Off-State Voltage [Vdrm]: 600V
Directional: Uni-Directional
Forward Voltage: 1.5V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 60mA
Power Dissipation: 0.3W
Output Type: Phototriac
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
7000
Multiple Of:
3500
Total
$4,060.00
USD
Quantity
Unit Price
3,500+
$0.58
Product Variant Information section