text.skipToContent text.skipToNavigation

Manufacturer Part #

FOD852S

Single Channel 300 V 5000 Vrms Surface Mount Photodarlington Optocoupler - DIP-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FOD852S - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 300V
CTR-Min: 1000%
Operating Temp-Max: 100°C
Package Style:  DIP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
15 Weeks
Minimum Order:
4000
Multiple Of:
2000
Total
$960.00
USD
Quantity
Unit Price
1
$0.255
150
$0.25
500
$0.245
1,500
$0.24
5,000+
$0.225
Product Variant Information section