text.skipToContent text.skipToNavigation

Manufacturer Part #

FODM8801C

OptoHiT™ Series SMT Single Channel 75V 3750Vrms Phototransistor Optocoupler-SO-4

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi FODM8801C - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 75V
CTR-Min: 200%
Operating Temp-Max: 125°C
Package Style:  MFP-4
Mounting Method: Surface Mount
Features & Applications

The FODM8801C is a part of FODM8801 series high temperature phototransistor optocoupler. It has an operating temperature ranging from -40°C to +125°C and its available in SOIC-4 package.

Features:

  • Utilizing patented process technology to achieve high operating temperature up to 125°C
  • Guaranteed Current Transfer Ratio (CTR) specifications across full temperature range
    • Excellent CTR linearity at high temperature
    • CTR at very low input current, IF
  • High isolation voltage regulated by safety agency, UL1577, 3750 VAC RMS for 1 min
  • Compact half pitch, mini-flat, 4-pin package
  • > 5mm creepage and clearance distance
  • Applicable to Infrared Ray reflow, 245°C

Applications:

  • Primarily suited for DC-DC converters
  • For ground loop isolation, signal to noise isolation
  • Communications – adapters, chargers
  • Consumer – appliances, set top boxes
  • Industrial – power supplies, motor control, programmable logic control

 

 

Pricing Section
Global Stock:
0
USA:
0
40
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$1,920.00
USD
Quantity
Unit Price
1
$0.765
15
$0.72
75
$0.695
300
$0.675
1,500+
$0.64
Product Variant Information section