text.skipToContent text.skipToNavigation

Manufacturer Part #

HCPL2531M

High Speed Optocouplers 8PW 1MB 2-CH DIP

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2521
Product Specification Section
onsemi HCPL2531M - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5000V
Output Voltage-Max: 20V
Data Rate: 1Mbps
Power Dissipation: 100mW
Operating Temp-Max: 100°C
Storage Temperature Range: -40°C to +125°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,600
Germany:
2,600
On Order:
0
Factory Stock:Factory Stock:
11,000
Factory Lead Time:
27 Weeks
Minimum Order:
50
Multiple Of:
50
Total
$33.00
USD
Quantity
Unit Price
50
$0.66
200
$0.645
500
$0.63
1,250
$0.62
2,000+
$0.60
Product Variant Information section