text.skipToContent text.skipToNavigation

Manufacturer Part #

IL300-DEFG-X001

IL300 Series Single Channel 5300 Vrms Wide Bandwidth Linear Optocoupler - DIP-8

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IL300-DEFG-X001 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
CTR-Min: 0.77%
Operating Temp-Max: 100°C
Package Style:  DIP-8
Mounting Method: Through Hole
Features & Applications
The IL300-DEFG-X001 is a Single channel high gain linear optocoupler consists of an AlGaAs IRLED irradiating an isolated feedback and an output PIN photodiode in a bifurcated arrangement.

The feedback photodiode captures a percentage of the LEDs flux and generates a control signal (IP1) that can be used to servo the LED drive current. This technique compensates for the LED’s non-linear, time, and temperature characteristics. The output PIN photodiode produces an output signal (IP2) that is linearly related to the servo optical flux created by the LED.

Features:

  • Couples AC and DC signals
  • 0.01 % servo linearity
  • Wide bandwidth, > 200 kHz
  • High gain stability, ± 0.005 %/°C typically
  • Low input-output capacitance
  • Low power consumption, < 15 mW
  • Isolation test voltage, 5300 VRMS, 1 s
  • Internal insulation distance, > 0.4 mm
  • Compliant to RoHS Directive 2002/95/EC and in accordance to WEEE 2002/96/EC

Applications:

  • Power supply feedback voltage/current
  • Medical sensor isolation
  • Audio signal interfacing
  • Isolated process control transducers
  • Digital telephone isolation

 

 

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
2000
Multiple Of:
50
Total
$3,220.00
USD
Quantity
Unit Price
50
$1.69
150
$1.67
500
$1.65
1,000
$1.63
2,000+
$1.61
Product Variant Information section