text.skipToContent text.skipToNavigation

Manufacturer Part #

IL4218-X017T

IL4218 Series Single Channel 850 V 5300 Vrms SMT Phototriac Optocoupler - DIP-6

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay IL4218-X017T - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 850V
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
9 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$1,330.00
USD
Quantity
Unit Price
1,000
$1.33
2,000
$1.31
3,000+
$1.30
Product Variant Information section