text.skipToContent text.skipToNavigation

Manufacturer Part #

MCT2EM

DIP6 Through Hole Single Channel 30 V 7500 VAC (Pk) Phototransistor Optocoupler

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2428
Product Specification Section
onsemi MCT2EM - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 7500V
Output Voltage-Max: 30V
CTR-Min: 20%
Operating Temp-Max: 100°C
Package Style:  DIP-6
Mounting Method: Through Hole
Features & Applications

The MCT2EM is a part of MCT2XXX series optoisolator consist of a gallium arsenide infrared emitting diode driving a silicon phototransistor in a 6-pin dual in-line package.

Features:

  • UL recognized (File #E90700, Vol. 2)
  • IEC60747-5-2 recognized (File # 102497)– Add option V (e.g., MCT2VM)
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
1,000
Factory Lead Time:
10 Weeks
Minimum Order:
5000
Multiple Of:
1000
Total
$805.00
USD
Quantity
Unit Price
1
$0.172
200
$0.168
750
$0.164
2,500
$0.161
10,000+
$0.154
Product Variant Information section