text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2501-2X

Optoisolator Transistor Output 5300Vrms 2 Channel 8-DIP

ECAD Model:
Mfr. Name: Isocom Components
Standard Pkg:
Product Variant Information section
Date Code: 2520
Product Specification Section
Isocom Components PS2501-2X - Technical Attributes
Attributes Table
No of Channels: 2
Isolation Voltage-RMS: 5300V
Output Voltage-Max: 80V
Directional: Uni-Directional
Forward Voltage: 1.2V
Reverse Voltage-Max [Vrrm]: 6V
Average Forward Current-Max: 50mA
Power Dissipation: 0.2W
Output Type: Phototransistor
CTR-Min: 80%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
3 Weeks
Minimum Order:
5450
Multiple Of:
50
Total
$1,335.25
USD
Quantity
Unit Price
50
$0.265
250
$0.26
1,250
$0.25
2,500
$0.245
7,500+
$0.24
Product Variant Information section