text.skipToContent text.skipToNavigation

Manufacturer Part #

PS2701A-1-F3-A

Optocoupler DC-IN 1-CH Transistor DC-OUT 4-Pin SOP T/R

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas PS2701A-1-F3-A - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
Forward Voltage: 1.2V
Average Forward Current-Max: 30mA
Power Dissipation: 150mW
Output Type: Transistor
CTR-Min: 50%
Operating Temp-Max: 100°C
Storage Temperature Range: -55°C to +150°C
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3500
Multiple Of:
3500
Total
$1,155.00
USD
Quantity
Unit Price
3,500
$0.33
7,000
$0.325
10,500+
$0.32
Product Variant Information section