text.skipToContent text.skipToNavigation

Manufacturer Part #

TCMT1103

TCMT1103 Series Single Channel 70V 3750Vrms Phototransistor Optocoupler - SOP-4

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2531
Product Specification Section
Vishay TCMT1103 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 3750V
Output Voltage-Max: 70V
CTR-Min: 100%
Operating Temp-Max: 100°C
Package Style:  SOP-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$450.00
USD
Quantity
Unit Price
3,000
$0.15
6,000
$0.148
9,000
$0.147
12,000
$0.146
15,000+
$0.144
Product Variant Information section