text.skipToContent text.skipToNavigation

Manufacturer Part #

VOH260A-X016

10 MBd Optocoupler Dual Channel in 8-pin SMD Package

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code: 2410
Product Specification Section
Vishay VOH260A-X016 - Technical Attributes
Attributes Table
No of Channels: 1
Isolation Voltage-RMS: 5000V
Directional: Uni-Directional
Data Rate: 10Mbps
Forward Voltage: 1.38V
Reverse Voltage-Max [Vrrm]: 5V
Average Forward Current-Max: 10mA
Power Dissipation: 85mW
Output Type: Open Drain
Operating Temp-Max: 110°C
Storage Temperature Range: -55°C to +125°C
Package Style:  DIP-8
Mounting Method: Through Hole
Pricing Section
Global Stock:
2,000
USA:
2,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$1,050.00
USD
Quantity
Unit Price
2,000
$0.525
4,000
$0.515
6,000+
$0.51
Product Variant Information section