Manufacturer Part #
VOIH060AT
VOIH060A Series 1 Channel 10 MBd 3750 Vrms Surface Mount Optocoupler - SOIC-8
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Vishay | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Tube Package Style:SOIC-8 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2343 | ||||||||||
Product Specification Section
Vishay VOIH060AT - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Vishay VOIH060AT - Technical Attributes
Attributes Table
| No of Channels: | 1 |
| Isolation Voltage-RMS: | 3750V |
| Directional: | Uni-Directional |
| Data Rate: | 10Mbps |
| Propagation Delay: | 100ns |
| Forward Voltage: | 1.38V |
| Reverse Voltage-Max [Vrrm]: | 5V |
| Average Forward Current-Max: | 20mA |
| Power Dissipation: | 85mW |
| Output Type: | Open Drain |
| Operating Temp-Max: | 110°C |
| Storage Temperature Range: | -55°C to +125°C |
| Package Style: | SOIC-8 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
4,000
USA:
4,000
On Order:
0
Factory Lead Time:
12 Weeks
Quantity
Unit Price
2,000+
$0.605
Product Variant Information section
Available Packaging
Package Qty:
2000 per Tube
Package Style:
SOIC-8
Mounting Method:
Surface Mount