Manufacturer Part #
12-23C/S2GHBHC-A01/2C
3.0 x 1.0 x 1.5 mm 100° Blue/Green/Orange Right Angle Chip LED With Clear Lens
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Everlight | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Reel Mounting Method:Surface Mount | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Everlight 12-23C/S2GHBHC-A01/2C - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Everlight 12-23C/S2GHBHC-A01/2C - Technical Attributes
Attributes Table
| Color: | Blue / Green / Orange |
| Lens Type: | Clear |
| Forward Voltage: | 2.4V/3.9V/3.9V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 140mcd/210mcd/65mcd |
| Viewing Angle: | 100° |
| Dimension: | H 1.5mm x L 3mm x W 1mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
2,000+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
2000 per Reel
Mounting Method:
Surface Mount