text.skipToContent text.skipToNavigation

Manufacturer Part #

552-2211-100F

552 Series Red/Red 5mm 30° 110 mcd 20mA 2.1V Right Angle Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 552-2211-100F - Technical Attributes
Attributes Table
Color: Red / Red
Lens Type: Tinted / Non Diffused
Forward Voltage: 2V
Forward (Drive) Current: 30mA
Intensity: 29mcd
Viewing Angle: 45°
Dimension: H  12.52mm x L  15.32mm x W  5.97mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
750
Multiple Of:
50
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$742.50
USD
Quantity
Unit Price
50+
$0.99
Product Variant Information section