text.skipToContent text.skipToNavigation

Manufacturer Part #

553-0744-310F

Yellow-Green 3 mm 80° 4.3/6.3 mcd 2.1 V LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Dialight 553-0744-310F - Technical Attributes
Attributes Table
Color: Yellow / Green
Forward Voltage: 2.1V
Forward (Drive) Current: 10mA
Intensity: 4.3mcd/6.3mcd
Viewing Angle: 80°
Dimension: H  9.65mm x L  18.76mm x W  4.95mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
600
Multiple Of:
50
Total
$720.00
USD
Quantity
Unit Price
600+
$1.20
Product Variant Information section