text.skipToContent text.skipToNavigation

Manufacturer Part #

570-0100-211F

570 Series Green/Red/Red 2 mm 38° 8.7/12.6 mcd LED Circuit Board Indicator

ECAD Model:
Mfr. Name: Dialight
Standard Pkg:
Product Variant Information section
Date Code: 2226
Product Specification Section
Dialight 570-0100-211F - Technical Attributes
Attributes Table
No of LEDs: 3
Color: Green / Red
Forward Voltage: 2.1V/2V/2V
Intensity: 8.7mcd/12.6mcd/12.6mcd
Viewing Angle: 38°
Wavelength: 565nm/627nm/627nm
Rated Power: 105mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  10.16mm x L  14.37mm x W  5.08mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
25
Germany:
25
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
25
Multiple Of:
25
Total
$37.00
USD
Quantity
Unit Price
25
$1.48
100
$1.45
375
$1.43
750
$1.42
1,875+
$1.39
Product Variant Information section