text.skipToContent text.skipToNavigation

Manufacturer Part #

AAA3528SURKCGKC09

2.1 V 570 nm Green 630 nm Red Gull Wing Surface Mount LED - SMD-4

ECAD Model:
Mfr. Name: Kingbright
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Kingbright AAA3528SURKCGKC09 - Technical Attributes
Attributes Table
No of LEDs: 2
Color: Red / Green
Lens Type: Clear
Forward Voltage: 1.95, 2.1V
Forward (Drive) Current: 30, 30mA
Intensity: 320, 80mcd
Viewing Angle: 120, 120°
Wavelength: 645, 574nm
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +85°C
Dimension: H  1.9mm x L  3.5mm x W  2.8mm
Part Number Aliases: AAA3528
Package Style:  SMD-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2000
Multiple Of:
2000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$324.00
USD
Quantity
Unit Price
2,000
$0.162
4,000+
$0.158
Product Variant Information section