text.skipToContent text.skipToNavigation

Manufacturer Part #

H101CSGC

H101C Series Green Water Clear Single Station 90 Degree LED Assembly - T-1

ECAD Model:
Mfr. Name: Bivar
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Bivar H101CSGC - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Green
Lens Type: Clear
Forward Voltage: 2.1V
Forward (Drive) Current: 20mA
Intensity: 40mcd
Viewing Angle: 30°
Wavelength: 568nm
Operating Temp Range: -25°C to +85°C
Storage Temperature Range: -30°C to +100°C
Package Style:  T-1
Mounting Method: Through Hole
Features & Applications

The H101CSGC is a 3 mm Right angle single-level Green color LED holder assembly with water clear lens.

Maximum Ratings:

  • Reverse Voltage: 5 V
  • Reverse Current: 100µA
  • Operating temperature range: -25°C to -85°C

Applications:

  • Battery-operated
  • Back Lighting
  • Status Indication
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
100
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$41.00
USD
Quantity
Unit Price
1
$0.425
75
$0.41
150
$0.405
400
$0.395
1,000+
$0.38
Product Variant Information section