Manufacturer Part #
LTST-C250TBKT
Standard LEDs - SMD Blue 470nm 50mcd Reverse Mount
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | LITEON | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:3000 per Reel Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
LITEON LTST-C250TBKT - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Blue |
| Lens Type: | Clear |
| Forward Voltage: | 3.8V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 180mcd |
| Viewing Angle: | 130° |
| Wavelength: | 475nm |
| Operating Temp Range: | -20°C to +80°C |
| Storage Temperature Range: | -30°C to +100°C |
| Dimension: | H 3.2mm x L 1.2mm x W 0.8mm |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
20 Weeks
Quantity
Unit Price
3,000
$0.0445
6,000
$0.0437
9,000
$0.0432
12,000
$0.0429
15,000+
$0.0419
Product Variant Information section
Available Packaging
Package Qty:
3000 per Reel
Mounting Method:
Surface Mount