OVSA1ABLCR8 in Reel by TT Electronics - Optek Technology | LEDs | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

OVSA1ABLCR8

Amber 3.2 x 2.7 x 1.95 mm 60° 5000 mcd 70 mA 3 V Water Clear SMT LED -PLCC-4

ECAD Model:
Mfr. Name: TT Electronics - Optek Technology
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
TT Electronics - Optek Technology OVSA1ABLCR8 - Technical Attributes
Attributes Table
Color: Amber
Lens Type: Clear
Forward Voltage: 3V
Forward (Drive) Current: 70mA
Intensity: 5000000mcd
Viewing Angle: 60°
Package Style:  PLCC-4
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
12 Weeks
Minimum Order:
3500
Multiple Of:
700
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1,365.00
USD
Quantity
Unit Price
700
$0.405
1,400+
$0.39
Product Variant Information section