Manufacturer Part #
SLI-343V8R3F
Standard LEDs - Through Hole RED-DIFF COLORED 40 VIEW ANGLE 639NM
| | |||||||||||
| | |||||||||||
| Mfr. Name: | ROHM | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:2000 per Bag Mounting Method:Through Hole | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
ROHM SLI-343V8R3F - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
ROHM SLI-343V8R3F - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Red |
| Lens Type: | Diffused |
| Forward Voltage: | 2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 220mcd |
| Viewing Angle: | 40° |
| Wavelength: | 639nm |
| Rated Power: | 54mW |
| Operating Temp Range: | -30°C to +85°C |
| Storage Temperature Range: | -40°C to +100°C |
| Dimension: | H 5.4mm x D 3.1mm |
| Mounting Method: | Through Hole |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
2,000
$0.103
4,000
$0.101
6,000+
$0.0987
Product Variant Information section
Available Packaging
Package Qty:
2000 per Bag
Mounting Method:
Through Hole