text.skipToContent text.skipToNavigation

Référence fabricant

SLR-342VRTJ7

SLR-342 Series Red Ø3.1 mm 40° Clear 16mcd 2 V Round Through Hole LED

Modèle ECAD:
Nom du fabricant: ROHM
Emballage standard:
Product Variant Information section
Code de date:
Product Specification Section
ROHM SLR-342VRTJ7 - Caractéristiques techniques
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 16mcd
Viewing Angle: 40°
Dimension: H  5.2mm x D  3.8mm
Méthode de montage : Through Hole
Fonctionnalités et applications

The SLR-342VRTJ7 is a small reflecting high brightness red color visual LED directly mountable on a printed circuit board (Ø 3 mm). It has a 40° viewing angle with a red colored tinted diffused lens.

Features:

  • Circular Ø 3 LED lamp
  • Viewing angle 2θ 1/2 : 40°

Applications:

  • Printers
  • Monitors
  • Television
  • Battery charger
Pricing Section
Stock global :
0
États-Unis:
0
Sur commande :
0
Stock d'usine :Stock d'usine :
0
Délai d'usine :
17 Semaines
Commande minimale :
2000
Multiples de :
2000
Total 
256,00 $
USD
Quantité
Prix unitaire
2 000
$0.128
4 000
$0.126
6 000+
$0.124
Product Variant Information section