text.skipToContent text.skipToNavigation

Manufacturer Part #

SLR-56VRTE7

SLR-56 Series Red Ø5 mm 40° Clear 10mcd 2 V Round Through Hole LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
ROHM SLR-56VRTE7 - Technical Attributes
Attributes Table
Color: Red
Lens Type: Clear
Forward Voltage: 2V
Forward (Drive) Current: 20mA
Intensity: 10mcd
Viewing Angle: 40°
Dimension: H  8.7mm x D  5.5mm
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
17 Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$288.00
USD
Quantity
Unit Price
2,000
$0.144
4,000+
$0.141
Product Variant Information section