text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-D12M8WT86

SML-D12 Series Yellow Green 0603 Diffused 25 mcd 2.2 V Surface Mount LED

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Date Code: 2537
Product Specification Section
ROHM SML-D12M8WT86 - Technical Attributes
Attributes Table
No of LEDs: 1
Color: Yellow Green
Lens Type: Diffused
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 25mcd
Wavelength: 575nm
Rated Power: 54mW
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -40°C to +100°C
Case Size: 0603 (1608 Metric)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
45,000
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$117.60
USD
Quantity
Unit Price
3,000
$0.0392
6,000
$0.0385
9,000
$0.0381
12,000
$0.0379
15,000+
$0.037