text.skipToContent text.skipToNavigation

Manufacturer Part #

SML-LXR44SUGC-TR

Green 4 x 3.6 mm Ø 2.4 mm 90° 210 mcd Clear SMT Right Angle Boomerang LED

ECAD Model:
Mfr. Name: Lumex
Standard Pkg:
Product Variant Information section
Date Code: 2533
Product Specification Section
Lumex SML-LXR44SUGC-TR - Technical Attributes
Attributes Table
Color: Green
Lens Type: Clear
Forward Voltage: 2.2V
Forward (Drive) Current: 20mA
Intensity: 210mcd
Viewing Angle: 90°
Dimension: H  3.6mm x L  4mm x W  4mm
Mounting Method: Surface Mount
Pricing Section
Global Stock:
1,000
USA:
1,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
500
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$267.50
USD
Quantity
Unit Price
500
$0.535
1,000+
$0.52
Product Variant Information section