Manufacturer Part #
SSF-LXH240GGD
Green/Green 3 mm 60° Diffused 40 mcd 2.2 V Right Angle Fault Indicator - T-1
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:500 per Bag Package Style:T-1 Mounting Method:Through Hole | ||||||||||
| Date Code: | 2522 | ||||||||||
Product Specification Section
Lumex SSF-LXH240GGD - Product Specification
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
Lumex SSF-LXH240GGD - Technical Attributes
Attributes Table
| No of LEDs: | 2 |
| Color: | Green / Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 40mcd |
| Viewing Angle: | 60° |
| Wavelength: | 565nm |
| Rated Power: | 105mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 9.65mm x L 10.57mm x W 4.32mm |
| Package Style: | T-1 |
| Mounting Method: | Through Hole |
Features & Applications
The SSF-LXH24 Series is a Green/Green 3 mm 60° Diffused 40 mcd 2.2 V Right Angle Fault Indicator - T-1
Features:
- Vertical Positioning
- Multi-Unit Construction
- Polarity Orientation Holder
- Choice of Colors and Lenses
Applications:
- Industrial Controls
- Medical Eqiupment
- Communications Equipment
- Test and Measurement Equipment
- Security Electronics
- Life Safety Equipment
- Lighting
Pricing Section
Global Stock:
24,000
Germany:
24,000
On Order:
0
Factory Lead Time:
16 Weeks
Quantity
Unit Price
500
$0.425
1,500
$0.415
5,000
$0.405
7,500+
$0.40
Product Variant Information section
Available Packaging
Package Qty:
500 per Bag
Package Style:
T-1
Mounting Method:
Through Hole