Manufacturer Part #
SSI-LXH600GD-150
Green 5 mm 60° Diffused 30 mcd 2.2 V LED Panel Mount Indicator - L487
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Lumex | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:100 per Bag Mounting Method:Panel Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Lumex SSI-LXH600GD-150 - Technical Attributes
Attributes Table
| No of LEDs: | 1 |
| Color: | Green |
| Lens Type: | Diffused |
| Forward Voltage: | 2.2V |
| Forward (Drive) Current: | 20mA |
| Intensity: | 30mcd |
| Viewing Angle: | 60° |
| Wavelength: | 565nm |
| Rated Power: | 105mW |
| Operating Temp Range: | -40°C to +85°C |
| Storage Temperature Range: | -40°C to +85°C |
| Dimension: | H 17.8mm x D 7.3mm |
| Mounting Method: | Panel Mount |
Features & Applications
The SSI-LXH600GD-150 is a 2.2 V 5 mm Green Diffused 30 mcd LED/Panel Indicators Back panel QuasarBrite LEDs.
Features:
- State-of-the-Art, LED Technology
- Choice of Colors and Lens Finishes
- Bi-Color Styles Optional
- Insulated Lead Lenghts Optional
Parameters:
- Peak Forward Current : 150 mA
- Steady Current : 25 mA
- Power Dissipation : 105 mW
- Derate from 25°c : -1.2 mW/°C
- Operating temperature : -40°C to + 85°C
- Peak wave length : 565 nm
- Forward voltage : 2.2 V to 2.6 V
- Reverse Voltage : 5.0 V
- Emitted color : Green
- Epoxy Lens Finish : Green Diffused
Applications:
- Front Panel Status Indicators
- Alarm/Warning Indicators
- Front Panel Circuit Fault Indicators
- Instrument Control Panels
- Medical Diagnostics Indicators
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
100
$0.49
200
$0.48
400
$0.475
500
$0.47
1,500+
$0.455
Product Variant Information section
Available Packaging
Package Qty:
100 per Bag
Mounting Method:
Panel Mount